837-040-542-201

Heilind Number:EDA837-040-542-201
Manufacturer:EDAC
Manufacturer Number:837-040-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-542-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for superior performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a 3A amperage rating, it ensures reliable power transmission. The two-row design with 40 positions offers ample connectivity options, while the Copper Alloy contact material guarantees excellent conductivity. Thanks to a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of applications. Whether you're designing electronics for industrial, automotive, or aerospace use, this connector is a dependable choice for efficient board-to-board connections.