837-040-542-204

Heilind Number:EDA837-040-542-204
Manufacturer:EDAC
Manufacturer Number:837-040-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-542-204

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in a vibrant green hue. Specifically designed for reliability in challenging environments, it boasts a maximum amperage of 3A and is crafted from UL 94V-0 Diallyl Phthalate for optimal heat resistance. Featuring two rows of 40 copper alloy contacts, with a precise pitch of .156 inches and row spacing of .2 inches, it ensures secure and efficient board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB design with this essential component.