837-040-542-208

Heilind Number:EDA837-040-542-208
Manufacturer:EDAC
Manufacturer Number:837-040-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-542-208

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a current rating of 3 A, it ensures reliable power transmission. The two rows of 40 copper alloy contacts, spaced at a pitch of .156 inches and .2 inches row spacing, guarantee secure and efficient connectivity. Suitable for straight mounting orientation, it offers flexibility in PCB assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our range of PCB connectors for more essential components.