837-040-542-603

Heilind Number:EDA837-040-542-603
Manufacturer:EDAC
Manufacturer Number:837-040-542-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-542-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for reliability in demanding environments, this connector features a single row layout with 40 positions for seamless integration. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and efficient connections. The housing is crafted from UL 94V-0 Diallyl Phthalate for durability and safety. Made from copper alloy, the contacts guarantee optimal conductivity while withstanding high temperatures. Operating flawlessly in a wide range from -40 to 105 degrees Celsius, it's ideal for industrial applications. Trust in this connector for secure and long-lasting board-to-board connections.