837-040-542-802

Heilind Number:EDA837-040-542-802
Manufacturer:EDAC
Manufacturer Number:837-040-542-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-542-802

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a sleek green design, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate for optimal performance. With a current rating of 3 A, it ensures reliable power transmission. Its two-row configuration with 40 positions offers ample connectivity options, while the copper alloy contact material guarantees durable and efficient signal transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment, perfect for board-to-board applications. With a straight mount orientation, installation is a breeze. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial and commercial settings. Trust in its quality and performance for seamless connectivity solutions.