837-040-542-807

Heilind Number:EDA837-040-542-807
Manufacturer:EDAC
Manufacturer Number:837-040-542-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-542-807

Detailed Description

Ensure seamless high-temperature connectivity with this Green Card Edge Connector. Designed for utmost reliability, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, capable of handling up to 3 A of current. With two rows of 40 positions, it offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for demanding environments. Trust in this connector's superior performance for all your board-to-board PCB connectivity needs.