837-040-542-812

Heilind Number:EDA837-040-542-812
Manufacturer:EDAC
Manufacturer Number:837-040-542-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-542-812

Detailed Description

Enhance connectivity within your electronic systems with our High Temp Card Edge Connector. This durable and reliable component, featuring a vibrant green color, is designed for optimal performance in demanding environments. With a current rating of 3 A, it ensures efficient power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, offers superior protection and heat resistance, suitable for a wide range of applications. Its two rows of copper alloy contacts, spaced at .156 inches with a .2-inch row separation, provide secure and stable connections. With 40 positions available, it offers ample connectivity options. The straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various PCB setups. Explore this essential component in our extensive range of board-to-board connectors for seamless integration into your projects.