837-040-544-101

Heilind Number:EDA837-040-544-101
Manufacturer:EDAC
Manufacturer Number:837-040-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-544-101

Detailed Description

Enhance the reliability of your high-temperature applications with our Green High Temp Card Edge Connector. Designed for seamless board-to-board connectivity, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring superior performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .156 inches, it provides efficient power transmission at an amperage of 3A. Featuring a single row with 40 positions, it offers ample connectivity options while maintaining a compact design. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of electronic devices. Trust in its quality and durability for seamless connectivity in your projects.