837-040-544-102

Heilind Number:EDA837-040-544-102
Manufacturer:EDAC
Manufacturer Number:837-040-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-544-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this green connector features a single row of 40 positions with a pitch of .156 inches and row spacing of .2 inches. Engineered for high performance, it can handle up to 3 amps of power with ease. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission. With a straight mount orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in our product to deliver seamless board-to-board connectivity for your projects.