837-040-544-104

Heilind Number:EDA837-040-544-104
Manufacturer:EDAC
Manufacturer Number:837-040-544-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-544-104

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust construction with a UL 94V-0 Diallyl Phthalate housing for enhanced durability. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. Its single-row design with 40 positions and a .156-inch pitch offers seamless integration onto PCBs. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Ideal for board-to-board connections, this connector guarantees secure and efficient data transfer. Elevate your connectivity solutions with this essential component.