837-040-544-107

Heilind Number:EDA837-040-544-107
Manufacturer:EDAC
Manufacturer Number:837-040-544-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-544-107

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row with 40 positions and a pitch of .156 inches, ensuring a secure fit for your PCB applications. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity even in high-temperature environments, with an operating range of -40 to 105 °C. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this connector for seamless board-to-board PCB connections in various electronic devices.