837-040-544-201

Heilind Number:EDA837-040-544-201
Manufacturer:EDAC
Manufacturer Number:837-040-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-544-201

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for durability and optimum performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in any environment. With a double-row configuration and a total of 40 positions, it provides ample connectivity for your PCB assemblies. The contact material, crafted from Copper Alloy, guarantees low resistance and efficient power transfer, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding applications. Trust in our connector to deliver seamless board-to-board connections with uncompromising quality.