837-040-544-212

Heilind Number:EDA837-040-544-212
Manufacturer:EDAC
Manufacturer Number:837-040-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-544-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliability in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures robust performance even in high-temperature settings. With two rows of Copper Alloy contacts offering a pitch of .156 inches and row spacing of .2 inches, it provides seamless connectivity for up to 40 positions. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees versatility. Trust in this essential component for your board-to-board PCB connections, delivering efficiency and durability in every use. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.