837-040-544-602

Heilind Number:EDA837-040-544-602
Manufacturer:EDAC
Manufacturer Number:837-040-544-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-544-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-544-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 40 positions and a pitch of .156 inches, ensuring seamless board-to-board integration. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliable conductivity, even in challenging environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it meets the demands of high-power applications. The straight mount orientation and .2-inch row spacing facilitate easy installation, making it a perfect choice for your electronic projects.