837-040-544-603

Heilind Number:EDA837-040-544-603
Manufacturer:EDAC
Manufacturer Number:837-040-544-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-544-603

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row of 40 positions with a pitch of .156 inches, ensuring secure and efficient PCB connections. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and reliability. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, it's perfect for demanding applications. Its straight mount orientation and row spacing of .2 inches offer convenience in installation. Ideal for use in various electronic systems, this connector is a crucial component for seamless data transmission.