837-040-544-604

Heilind Number:EDA837-040-544-604
Manufacturer:EDAC
Manufacturer Number:837-040-544-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-544-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-544-604

Detailed Description

Optimize your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration on your PCB, this green connector boasts a single row layout with 40 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Diallyl Phthalate, its durable housing guarantees long-lasting performance in extreme conditions, withstanding operating temperatures ranging from -40 to 105°C. The contact material, made of Copper Alloy, ensures secure and reliable connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board integration. The straight mount orientation further simplifies installation, making it an essential component for your electronic projects. Elevate your connectivity game with this high-quality Card Edge Connector.