837-040-544-607

Heilind Number:EDA837-040-544-607
Manufacturer:EDAC
Manufacturer Number:837-040-544-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-544-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-544-607

Detailed Description

Enhance your PCB connectivity with this high temperature-resistant card edge connector in vibrant green. Designed for optimal performance, it features a single row layout with 40 positions, ensuring seamless integration for your electronic assemblies. Engineered with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Upgrade your setup with this straight-mount connector, a must-have in any electronic toolkit.