837-040-544-802

Heilind Number:EDA837-040-544-802
Manufacturer:EDAC
Manufacturer Number:837-040-544-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-544-802

Detailed Description

Introducing a reliable solution for high-temperature PCB connections, our Green High Temp Card Edge Connector is designed for optimal performance in demanding environments. With a current rating of 3 A, it ensures efficient power transmission, while the housing crafted from UL 94V-0 Diallyl Phthalate guarantees durability and safety. Featuring two rows of 40 positions each, it offers ample connectivity options for your PCB setup. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for secure and precise mating. Engineered for straight mounting orientation, this connector can easily integrate into your system. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Trust in our Card Edge Connector for reliable and high-performance board-to-board connections.