837-040-544-803

Heilind Number:EDA837-040-544-803
Manufacturer:EDAC
Manufacturer Number:837-040-544-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-544-803

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connector, designed for seamless integration in your electronic devices. Featuring a vibrant green color, this connector is not only visually appealing but also highly functional, with a robust housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it ensures efficient power transmission with an amperage rating of 3 A. The .156-inch pitch and .2-inch row spacing accommodate 40 positions, offering ample room for secure board-to-board connections. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Trust in this connector for superior quality and durability in your PCB assembly projects.