837-040-544-808

Heilind Number:EDA837-040-544-808
Manufacturer:EDAC
Manufacturer Number:837-040-544-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-544-808

Detailed Description

Enhance connectivity in high-temperature environments with this durable Green Card Edge Connector. Designed for reliable performance, it features a housing made of UL 94V-0 Diallyl Phthalate and Copper Alloy contacts, ensuring secure connections. With two rows and 40 positions, it offers ample space for seamless board-to-board integration. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications in various industries.