837-040-555-204

Heilind Number:EDA837-040-555-204
Manufacturer:EDAC
Manufacturer Number:837-040-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-555-204

Detailed Description

Enhance your high-temperature electronic connections with the High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure power delivery with a 3 A amperage rating. Its two-row configuration with 40 positions and a pitch of .156 inches offers ample connectivity for your PCB assemblies. The straight mount orientation and .2-inch row spacing make installation a breeze. With an operating temperature range of -40 to 105 °C, you can trust this connector to perform flawlessly in extreme conditions. Perfect for a wide range of applications, from industrial machinery to aerospace systems. Elevate your connectivity solutions with this essential component.