837-040-555-207

Heilind Number:EDA837-040-555-207
Manufacturer:EDAC
Manufacturer Number:837-040-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-555-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-temperature environments. Featuring a vibrant green color for easy identification, this connector boasts a robust construction with housing material crafted from UL 94V-0 Diallyl Phthalate. With two rows of 40 positions each, it offers ample connectivity options for your applications. The contact material, made of durable Copper Alloy, ensures reliable and efficient performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial settings. Its straight mount orientation and .156-inch pitch make it easy to install and integrate into your PCB setup. Trust in the quality and durability of this connector for seamless board-to-board connections.