837-040-555-208

Heilind Number:EDA837-040-555-208
Manufacturer:EDAC
Manufacturer Number:837-040-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-555-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for superior performance in demanding industrial environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable operation even at extreme temperatures ranging from -40 to 105°C. With a robust amperage rating of 3A and copper alloy contact material, it guarantees efficient power transmission. Its double-row design with 40 positions and a pitch of .156 inches offers ample space for secure board-to-board connections. The straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this connector for seamless and durable interconnectivity in your projects.