837-040-555-802

Heilind Number:EDA837-040-555-802
Manufacturer:EDAC
Manufacturer Number:837-040-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-555-802

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity and features a durable UL 94V-0 Diallyl Phthalate housing. With two rows of copper alloy contacts, it offers reliable conductivity for up to 40 positions, spaced at a pitch of .156 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, ensuring seamless board-to-board connections with precision and efficiency. Elevate your connectivity with this essential component, a must-have in any electronic setup.