837-040-555-804

Heilind Number:EDA837-040-555-804
Manufacturer:EDAC
Manufacturer Number:837-040-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-555-804

Detailed Description

Enhance the connectivity of high-temperature applications with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliability in demanding environments. With a pitch of .156 inches and two rows of 40 positions, it offers seamless integration on PCBs. The straight mount orientation and .2-inch row spacing provide ease of installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial settings. Upgrade your connectivity solutions with this essential component.