837-040-555-807

Heilind Number:EDA837-040-555-807
Manufacturer:EDAC
Manufacturer Number:837-040-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-555-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, this connector is not only visually striking but also able to withstand high temperatures. With two rows of copper alloy contacts, it offers a secure and efficient connection, ideal for high-speed data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment for up to 40 positions, ensuring seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in both extreme cold and heat. Perfect for various applications in the electronics industry, this connector is a must-have for any project requiring board-to-board connectivity. Elevate your design with our top-of-the-line Card Edge Connector.