837-040-555-812

Heilind Number:EDA837-040-555-812
Manufacturer:EDAC
Manufacturer Number:837-040-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-555-812

Detailed Description

Enhance your electronics assembly with this High Temp Card Edge Connector, boasting a vibrant green hue that stands out on your PCB. Designed for durability, it features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in high-temperature environments. With two rows of 40 positions each, this connector offers ample connectivity for your devices. The Copper Alloy contact material provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Choose this Straight-mount Card Edge Connector for seamless board-to-board connections in your projects.