837-040-556-201

Heilind Number:EDA837-040-556-201
Manufacturer:EDAC
Manufacturer Number:837-040-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-556-201

Detailed Description

Enhance your PCB connectivity with this high temperature card edge connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a double row configuration and a total of 40 positions, it offers ample connectivity options for your applications. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide easy integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and high-temperature settings. Choose this straight-mount orientation connector for seamless board-to-board connections in your projects. Elevate your PCB assembly with this essential component.