837-040-556-204

Heilind Number:EDA837-040-556-204
Manufacturer:EDAC
Manufacturer Number:837-040-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-556-204

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for reliable performance in demanding environments, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows and 40 positions, it offers ample connectivity options for your application. The copper alloy contacts ensure secure and efficient data transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial and electronic devices. Its straight mount orientation simplifies installation, making it a versatile and essential component for your connectivity needs. Elevate your PCB design with this high-quality card edge connector.