837-040-556-208

Heilind Number:EDA837-040-556-208
Manufacturer:EDAC
Manufacturer Number:837-040-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-556-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for seamless integration on PCBs, this green connector ensures reliable power delivery with an amperage of 3 A. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and efficient signal transmission. Featuring two rows and 40 positions, it offers ample connectivity options for your devices. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. Operating in extreme temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.