837-040-556-212

Heilind Number:EDA837-040-556-212
Manufacturer:EDAC
Manufacturer Number:837-040-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-556-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in extreme environments. Featuring a vibrant green hue, this connector not only stands out visually but also delivers on durability and efficiency. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and contact material made of Copper Alloy, rest assured of reliable conductivity. Its double-row design with 40 positions allows for seamless board-to-board connections, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Perfect for a variety of applications, this connector maintains its integrity in operating temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential component that guarantees stable and high-quality performance.