837-040-556-802

Heilind Number:EDA837-040-556-802
Manufacturer:EDAC
Manufacturer Number:837-040-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-556-802

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a vibrant green color and durable UL 94V-0 Diallyl Phthalate housing material, this connector is not only visually striking but also meets stringent safety standards. Featuring two rows of 40 copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it ensures efficient signal transmission without sacrificing space. The straight mount orientation allows for easy installation, while its 3A amperage rating and wide operating temperature range of -40 to 105°C guarantee consistent functionality under varying conditions. Elevate your connectivity solutions with this essential component, perfect for applications in automotive, industrial, and aerospace sectors.