837-040-556-804

Heilind Number:EDA837-040-556-804
Manufacturer:EDAC
Manufacturer Number:837-040-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-556-804

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in extreme environments. Featuring a vibrant Green color, this connector offers a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and durability. With two rows of Copper Alloy contacts and a pitch of .156 inches, it provides efficient connectivity for your PCBs. The straight mount orientation and 40 positions make it ideal for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.