837-040-556-807

Heilind Number:EDA837-040-556-807
Manufacturer:EDAC
Manufacturer Number:837-040-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-556-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing material. With a 3A amperage rating, it ensures reliable power transmission. Its two rows and 40 positions offer ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Upgrade your PCB setup with this essential component.