837-040-556-808

Heilind Number:EDA837-040-556-808
Manufacturer:EDAC
Manufacturer Number:837-040-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-556-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for durability with a housing made of UL 94V-0 Diallyl Phthalate, this connector is built to withstand even the most demanding environments. With a dual-row configuration and copper alloy contacts, it ensures reliable and efficient transmission of power, signals, and data. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Elevate your electronic designs with this essential component.