837-040-558-101

Heilind Number:EDA837-040-558-101
Manufacturer:EDAC
Manufacturer Number:837-040-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-558-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this green connector boasts a durable housing made from UL 94V-0 Diallyl Phthalate, ensuring reliability even in extreme conditions. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient connections. Featuring a single row layout with 40 positions and a right-angle mount orientation, it offers versatility in PCB applications. Its wide operating temperature range of -40 to 105°C further solidifies its suitability for various industrial settings. Upgrade your connectivity solutions with this advanced Card Edge Connector.