837-040-558-104

Heilind Number:EDA837-040-558-104
Manufacturer:EDAC
Manufacturer Number:837-040-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-558-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. This crucial component, featuring a vibrant green hue, ensures reliable performance in even the most demanding environments. With an amperage rating of 3A, it offers robust power delivery for your applications. Crafted from UL 94V-0 Diallyl Phthalate, its housing material guarantees both durability and safety. Boasting a single row design with 40 positions, this connector facilitates seamless board-to-board connections. The copper alloy contact material, along with a pitch of .156 inches and row spacing of .2 inches, ensures efficient signal transmission. Its right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance in diverse conditions. Trust in this essential component for your PCB connectivity needs.