837-040-558-107

Heilind Number:EDA837-040-558-107
Manufacturer:EDAC
Manufacturer Number:837-040-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-558-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for exceptional performance, this green connector features a single row of 40 positions with a pitch of .156 inches, ensuring secure and efficient board-to-board connections. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and reliability. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, it's ideal for demanding applications. Its right-angle mount orientation and row spacing of .2 inches provide versatility in installation. Trust in this connector for seamless and resilient PCB connectivity.