837-040-558-108

Heilind Number:EDA837-040-558-108
Manufacturer:EDAC
Manufacturer Number:837-040-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-558-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking green. Designed for optimal performance, this connector features a single row with 40 positions, ensuring seamless integration into your board setup. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity even in high-temperature environments. Its right-angle mount orientation further enhances versatility in installation. Operating flawlessly between -40 to 105°C, this connector is a must-have for industrial applications requiring robust and dependable connectivity. Elevate your PCB assembly with this essential component.