837-040-558-201

Heilind Number:EDA837-040-558-201
Manufacturer:EDAC
Manufacturer Number:837-040-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-558-201

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, designed for peak performance in demanding environments. Featuring a vibrant green color for easy identification, this connector boasts a durable construction with UL 94V-0 Diallyl Phthalate housing material. With two rows and a total of 40 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. The right-angle mount orientation adds versatility, making it ideal for board-to-board connections. Trust in this connector for robust and dependable performance in your projects.