837-040-558-204

Heilind Number:EDA837-040-558-204
Manufacturer:EDAC
Manufacturer Number:837-040-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-558-204

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in vibrant green. Designed for durability, it features a housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts for reliable performance. With a 2-row configuration and 40 positions, it offers ample connectivity options. The right-angle mount orientation ensures versatility in installation, while a pitch of .156 inches and row spacing of .2 inches allow for efficient positioning on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its robust construction and high amperage capability of 3A for seamless power transmission. Elevate your connectivity solutions with this essential component.