837-040-558-207

Heilind Number:EDA837-040-558-207
Manufacturer:EDAC
Manufacturer Number:837-040-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-558-207

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector in a vivid green hue. Designed for durability, it boasts a 3A amperage rating and features a housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts offering a total of 40 positions at a pitch of .156 inches, it ensures reliable data transmission. The right-angle mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Explore more innovative solutions in our extensive range of board-to-board PCB connectors.