837-040-558-212

Heilind Number:EDA837-040-558-212
Manufacturer:EDAC
Manufacturer Number:837-040-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-558-212

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this connector features a green housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, each positioned at .156-inch pitch and .2-inch spacing, it offers secure and efficient connectivity. Perfect for demanding applications, it has a current rating of 3A and can withstand operating temperatures ranging from -40 to 105°C. The right-angle mount orientation and 40 positions make it versatile and easy to integrate into your PCB assembly. Trust in our connector to deliver exceptional performance and longevity in your electronic systems. Elevate your design with this essential component.