837-040-558-602

Heilind Number:EDA837-040-558-602
Manufacturer:EDAC
Manufacturer Number:837-040-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-558-602

Detailed Description

Enhance your PCB connectivity with our high-temperature card edge connector, designed for optimal performance in demanding environments. Its vibrant green color adds a touch of visual distinction, while its durable UL 94V-0 Diallyl Phthalate housing ensures reliability. With a single row and 40 positions, this connector offers ample connectivity for your applications. Crafted with copper alloy contacts, it guarantees efficient signal transfer. The .156-inch pitch and .2-inch row spacing provide a secure fit, and the right-angle mount orientation offers flexibility in installation. Rated for operating temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial settings. Elevate your PCB connectivity with this essential component.