837-040-558-603

Heilind Number:EDA837-040-558-603
Manufacturer:EDAC
Manufacturer Number:837-040-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-558-603

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this green connector features a single row of 40 positions with a .156-inch pitch, ensuring seamless integration on your PCB. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and reliable copper alloy contacts, capable of handling up to 3 A of current. With a right-angle mount orientation and operating temperature range of -40 to 105 °C, it offers versatility and durability for a wide range of applications. Trust in the quality and efficiency of this essential component for your electronic assemblies.