837-040-558-604

Heilind Number:EDA837-040-558-604
Manufacturer:EDAC
Manufacturer Number:837-040-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-558-604

Detailed Description

Enhance your high-temperature circuit connections with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable conductivity even in harsh environments. With a single row layout and 40 positions, it offers ample connectivity for your PCB needs. The right-angle mount orientation facilitates easy installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding applications. Trust in its quality and efficiency to optimize your board-to-board connections.