837-040-558-608

Heilind Number:EDA837-040-558-608
Manufacturer:EDAC
Manufacturer Number:837-040-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-558-608

Detailed Description

Enhance connectivity within high-temperature environments with our cutting-edge Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance under extreme conditions. With a single row configuration featuring 40 copper alloy contact positions, it offers optimal signal transmission efficiency. The .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any industrial or commercial application requiring robust and dependable board-to-board connectivity. Elevate your connectivity solutions with this high-performance component.