837-040-558-804

Heilind Number:EDA837-040-558-804
Manufacturer:EDAC
Manufacturer Number:837-040-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-558-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance in demanding environments, this connector boasts a 3 A amperage capacity and features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows and 40 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. With a right angle mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of projects. Upgrade your connectivity solutions with this essential component.