837-040-558-807

Heilind Number:EDA837-040-558-807
Manufacturer:EDAC
Manufacturer Number:837-040-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-558-807

Detailed Description

Enhance PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color for easy identification, this connector boasts a robust construction with a UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With two rows of contacts made from high-quality Copper Alloy, it offers a secure and efficient connection. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 40 positions cater to versatile connectivity needs. Engineered for seamless integration, its Right Angle mount orientation enables space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various applications in the electronics industry. Explore our range of products for more options in PCB connectivity solutions.