837-040-558-812

Heilind Number:EDA837-040-558-812
Manufacturer:EDAC
Manufacturer Number:837-040-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-040-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-040-558-812

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable board-to-board connections in demanding environments. With a housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both durability and visibility. Featuring two rows of 40 positions each and a pitch of .156 inches, it offers ample connectivity for your PCB needs. The contact material, made of Copper Alloy, guarantees excellent conductivity while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for applications requiring high performance in extreme conditions. Upgrade your connectivity solutions with this essential component.